PJC7476_R1_00001
PJC7476_R1_00001
Description:
N-CH 100V 300mA 6000mOhm SOT323
Supplier:
PANJIT
Matchcode:
PJC7476
Rutronik No.:
TMOS1857
Unit Pack:
3000
MOQ:
30000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 0,300 A
- RDS(on)at 10V
- 6000 mOhm
- Q(g)
- 1,8 nC
- Package
- SOT-323
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,350 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks