PJC7439-AU_R1_000A1
PJC7439-AU_R1_000A1
Description:
P-CH 60V 0,25A 4000mOhmSOT-323
Supplier:
PANJIT
Matchcode:
PJC7439-AU
Rutronik No.:
STDMOS1275
Unit Pack:
3000
MOQ:
30000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 4000 mOhm
- Q(g)
- 1.1 nC
- Package
- SOT-323
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.35 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks