PJC7406_R1_00001
PJC7406_R1_00001
Description:
N-CH 20V 1.3A 66mOhm at 4.5V SOT-323
Supplier:
PANJIT
Matchcode:
PJC7406
Rutronik No.:
LVMOS2070
Unit Pack:
3000
MOQ:
30000
package:
SOT-323
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.3 A
- Q(g)
- 4.6 nC
- P(tot)
- 0.35 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks