PJA3470_R1_00001
PJA3470_R1_00001
Description:
N-CH 100V 1,3A 320mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3470
Rutronik No.:
STDMOS1241
Unit Pack:
3000
MOQ:
60000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1.3 A
- RDS(on)at 10V
- 320 mOhm
- Q(g)
- 9.1 nC
- Package
- SOT-23
- R(thJC)
- 100 K/W
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks