PJA3441_R1_00501
PJA3441_R1_00501
Description:
P-CH 40V 3.1A 74mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3441
Rutronik No.:
LVMOS1995
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 3.1 A
- RDS(on)at 10V
- 74 mOhm
- Q(g)
- 6 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 42 weeks