PJA3439-AU_R1_000A1
PJA3439-AU_R1_000A1
Description:
P-CH 60V 0,3A 2650mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3439-AU_R1_000A1
Rutronik No.:
STDMOS1568
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,3 A
- RDS(on)at 10V
- 2560 mOhm
- Q(g)
- 0,3 nC
- Package
- SOT-23
- R(thJC)
- 17000 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- MOSFET
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,500 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks