PJA3415A_R1_00001
PJA3415A_R1_00001
Description:
P-CH 20V 4,5A 38mOhm at 4,5V
Supplier:
PANJIT
Matchcode:
PJA3415A_R1_00001
Rutronik No.:
TMOS6292
Unit Pack:
3000
MOQ:
6000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4,5 A
- Q(g)
- 10 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks