PJA3404A_R1_00001
PJA3404A_R1_00001
Description:
N-CH 30V 5.6A 20mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3404A
Rutronik No.:
LVMOS1833
Unit Pack:
3000
MOQ:
6000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 5,6 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 12,8 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks