PJA3402_R1_00501
PJA3402_R1_00501
Description:
N-CH 30V 4.4A 48mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3402
Rutronik No.:
LVMOS2163
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4.4 A
- RDS(on)at 10V
- 48 mOhm
- Q(g)
- 11.3 nC
- Package
- SOT-23
- R(thJC)
- 100 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 48 weeks