PJA3401_R1_00001
PJA3401_R1_00001
Description:
P-CH 30V 3,6A 60mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3401_R1_00001
Rutronik No.:
TMOS3445
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3,6 A
- RDS(on)at 10V
- 60 mOhm
- Q(g)
- 15 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks