PEC3824C2A-AU_R1_000A1
PEC3824C2A-AU_R1_000A1
Description:
ESD-DIODE 24V SOT-23
Supplier:
PANJIT
Matchcode:
PEC3824C2A-AU
Rutronik No.:
DTRL13054
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Application
- SINGLE
- Breakdown-V(BR)
- 28 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 40 V
- Stand-off V Vwm
- 24 V
- Serie
- PEC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks