PE4136C2A_R1_00001
PE4136C2A_R1_00001
Description:
ESD-DIODE 36V SOT-23
Supplier:
PANJIT
Matchcode:
PE4136C2A
Rutronik No.:
DTRL15315
Unit Pack:
3000
MOQ:
36000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Breakdown-V(BR)
- 40 V
- Automotive
- NO
- Clamping voltag
- 60 V
- Stand-off V Vwm
- 36 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 39 weeks