PE1605C4C6-AU_R1_000A1
PE1605C4C6-AU_R1_000A1
Description:
ESD-DIODE 5.5V SOT-363
Supplier:
PANJIT
Matchcode:
PE1605C4C6-AU
Rutronik No.:
DTRL15836
Unit Pack:
3000
MOQ:
30000
package:
SOT-363
Packaging:
REEL
- Package
- SOT-363
- Application
- SINGLE
- Breakdown-V(BR)
- 6.9 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 39 weeks