PDZ18B-AU_R1_000A1
PDZ18B-AU_R1_000A1
Description:
Z-DIODE 0,4W 18,35V SOD-323
Supplier:
PANJIT
Matchcode:
PDZ18B-AU
Rutronik No.:
DZ12968
Unit Pack:
5000
MOQ:
30000
package:
SOD-323
Packaging:
REEL
- U(Z)
- 18.35 V
- P(tot)
- 0.4 W
- I(Z)
- 5 mA
- Package
- SOD-323
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 40 weeks