P6SMBJ6.0A_R2_00001
P6SMBJ6.0A_R2_00001
Description:
TVS-DIODE BI 0,6KW 6,5V SMB
Supplier:
PANJIT
Matchcode:
P6SMBJ6.0A_R2_00001
Rutronik No.:
DTRL11760
Unit Pack:
3000
MOQ:
6000
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Clamping voltag
- 11.2 V
- Stand-off V Vwm
- 6.5 V
- Serie
- P6SMBJ
- Tolerance
- 2 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 33 weeks