P6KE180A_R2_10001
P6KE180A_R2_10001
Description:
TVS-DIODE UNI 0,6KW 189V DO15
Supplier:
PANJIT
Matchcode:
P6KE180A
Rutronik No.:
DTRL15335
Unit Pack:
4000
MOQ:
4000
package:
DO15
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- DO15
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 189 V
- Automotive
- NO
- Clamping voltag
- 274 V
- Stand-off V Vwm
- 154 V
- Serie
- P6KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 101 weeks