P4SMA33CA-AU_R1_000A1
P4SMA33CA-AU_R1_000A1
Description:
TVS-DIODE BI 0,4KW 34,7V SMA
Supplier:
PANJIT
Matchcode:
P4SMA33CA-AU
Rutronik No.:
DTRL15474
Unit Pack:
1800
MOQ:
27000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 34.7 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 45.7 V
- Stand-off V Vwm
- 28.2 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 34 weeks