P4KE400CA_R2_00001
P4KE400CA_R2_00001
Description:
TVS-DIODE BI 0,4KW 420V DO-41
Supplier:
PANJIT
Matchcode:
P4KE400CA
Rutronik No.:
DTRL15575
Unit Pack:
5000
MOQ:
50000
package:
DO-41
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- DO-41
- PowerDissipati
- 0.4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 420 V
- Automotive
- NO
- Clamping voltag
- 548 V
- Stand-off V Vwm
- 342 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 30 weeks