MMSZ5258BS_R1_00001
MMSZ5258BS_R1_00001
Description:
Z-DIODE 0,2W 36V SOD-323
Supplier:
PANJIT
Matchcode:
MMSZ5258BS
Rutronik No.:
DZ13238
Unit Pack:
5000
MOQ:
10000
package:
SOD-323
Packaging:
REEL
- U(Z)
- 36 V
- P(tot)
- 0.2 W
- I(Z)
- 3.4 mA
- Package
- SOD-323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 40 weeks