MMDT3904_R1_00001
MMDT3904_R1_00001
Description:
NPN/PNP TRANST 40V 0,2A SOT-363
Supplier:
PANJIT
Matchcode:
MMDT3904
Rutronik No.:
TDSTD9677
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
- Package
- SOT-363
- Polarisation
- NPN
- I(C)
- 0.2 A
- V(CEO)
- 40 V
- P(tot)
- 0.225 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks