MMBT2222A_R1_00501
MMBT2222A_R1_00501
Description:
NPN-TRANSISTOR 40V 0,225W SOT-23
Supplier:
PANJIT
Matchcode:
MMBT2222A - PACKAGE
Rutronik No.:
TDSTD9681
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Polarisation
- NPN
- V(CB0) I(E)=0
- 75 V
- V(CE0) I(B)=0
- 40 V
- I(C) max
- 0.6 A
- P(tot)
- 0.225 W
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks