- Home
- Semiconductors
- Bridge Rectifier
- PANJIT Bridge Rectifier
image shown is a representation only
BRIDGE-RECT. 8A 1000V INLINE
Supplier:
PANJIT
Matchcode:
KBU8M
Rutronik No.:
BG4138
Unit Pack: 200
MOQ: 2000
package: KBU
Packaging: BULK
- I(F)
-
8 A
- U(RRM)
-
1000 V
- Package
-
KBU
- Packaging
-
BULK
- U(F)
-
1 V
- T(j)max
-
150 °C
- RoHS Status
-
RoHS-conform
- I(FSM)
-
250 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 8A 1000V INLINE
package:
GBU
Packaging:
BULK
Best Choice
BRIDGE-RECT. 8A 800V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 100V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 600V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 400V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 800V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 1000V INLINE
package:
GBU
Packaging:
BULK
Best Choice
BRIDGE-RECT. 8A 800V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 8A 1000V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 8A 140V GBU
package:
GBU
Packaging:
BULK
Previous
Next