KBU8K_B0_10001
image shown is a representation only
BRIDGE-RECT. 8A 800V INLINE
Supplier: PANJIT
Matchcode: KBU8K_B0_10001
Rutronik No.: BG4016
Unit Pack: 200
MOQ: 2000
package: KBU
Packaging: BULK
Follow-up article |
Unit Pack Unit Price
|
Stock Info | |||
---|---|---|---|---|---|
|
GBU810_T0_00601BRIDGE-RECT. 8A 1000V INLINEpackage: GBU Packaging: BULK
Best Choice
|
20
0.3863 $
|
30 weeks
|
Price, Lead time Find Alternatives Datasheet Datasheet |