GS1D-AU_R1_000A1


GS1D-AU_R1_000A1
Description:
DIODE 1A 200V SMA
Supplier:
PANJIT
Matchcode:
GS1D-AU
Rutronik No.:
DLGL6631
Unit Pack:
1800
MOQ:
27000
package:
SMA
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 200 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 35 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 18 weeks