GBU610_T0_00601
GBU610_T0_00601
Description:
BRIDGE-RECT. 1000V 6A GBU-2
Supplier:
PANJIT
Matchcode:
GBU610_T0_00601
Rutronik No.:
BG4570
Unit Pack:
20
MOQ:
2000
package:
GBU-2
Packaging:
TUBE
Find Alternatives
Datasheet
- I(F)
- 6 A
- U(RRM)
- 1000 V
- Package
- GBU-2
- Packaging
- TUBE
- U(F)
- 1.05 V
- T(j)max
- 150 °C
- I²t
- 127 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 175 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks