GBU2506LV_T0_00601
GBU2506LV_T0_00601
Description:
BRIDGE-RECT. 25A 600V GBU-2
Supplier:
PANJIT
Matchcode:
GBU2506LV
Rutronik No.:
BG4708
Unit Pack:
20
MOQ:
2000
package:
GBU-2
Packaging:
TUBE
Find Alternatives
Datasheet
- I(F)
- 25 A
- U(RRM)
- 600 V
- Package
- GBU-2
- Packaging
- TUBE
- U(F)
- 0.82 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 400 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 33 weeks