ER2D_R1_00001
ER2D_R1_00001
Description:
SI-DIODE 2A 200V SMB
Supplier:
PANJIT
Matchcode:
ER2D
Rutronik No.:
DSGL7345
Unit Pack:
800
MOQ:
800
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 200 V
- IF(AV)
- 2 A
- I(FSM)
- 50 A
- V(F)
- 0.95 V
- trr
- 35 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 33 weeks