DI156_T0_00001
DI156_T0_00001
Description:
BRIDGE-RECT. 1,5A 600V DIP
Supplier:
PANJIT
Matchcode:
DI156
Rutronik No.:
BG4752
Unit Pack:
50
MOQ:
3000
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
- I(F)
- 1.5 A
- U(RRM)
- 600 V
- Package
- DIP
- Packaging
- TUBE
- U(F)
- 1.1 V
- T(j)max
- 125 °C
- I²t
- 10 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 50 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 30 weeks