BZT52-B3V6_R1_00001
BZT52-B3V6_R1_00001
Description:
ZENER-DIODE 0,41W 3,6V SOD-123
Supplier:
PANJIT
Matchcode:
BZT52-B3V6_R1_00001
Rutronik No.:
DZ12292
Unit Pack:
3000
MOQ:
3000
package:
SOD-123
Packaging:
REEL
- U(Z)
- 3.6 V
- P(tot)
- 0.410 W
- I(Z)
- 5 mA
- Package
- SOD-123
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks