BZT52-B13S_R1_00001
BZT52-B13S_R1_00001
Description:
Z-DIODE 0,2W SOD - 323
Supplier:
PANJIT
Matchcode:
BZT52-B13S_R1_00001
Rutronik No.:
DZ12670
Unit Pack:
5000
MOQ:
5000
package:
SOD-323
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 13 V
- P(tot)
- 0.2 W
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOD-323
- Automotive
- NO
- Value Range
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 40 weeks