BCX53-16-AU_R1_000A1
BCX53-16-AU_R1_000A1
Description:
PNP TRANSISTOR 120V 1A SOT-89
Supplier:
PANJIT
Matchcode:
BCX53-16-AU
Rutronik No.:
TDSTD9690
Unit Pack:
1000
MOQ:
30000
package:
SOT-89
Packaging:
REEL
- Package
- SOT-89
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 100 V
- P(tot)
- 1.4 W
- V(CBO)
- 120 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 46 weeks