BCP53-16-AU_R2_007A1
BCP53-16-AU_R2_007A1
Description:
PNP TRANSISTOR 2,6W 100V SOT-223
Supplier:
PANJIT
Matchcode:
BCP53-16-AU
Rutronik No.:
TDSTD9703
Unit Pack:
2500
MOQ:
30000
package:
SOT-223
Packaging:
REEL
- Package
- SOT-223
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 100 V
- P(tot)
- 2,6 W
- V(CBO)
- 120 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 23 weeks