BC848C_R1_00001
BC848C_R1_00001
Description:
NPN TRANSISTOR 30V 0,1A SOT23
Supplier:
PANJIT
Matchcode:
BC848C
Rutronik No.:
TDSTD9269
Unit Pack:
3000
MOQ:
36000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 30 V
- Current gain
- 520
- P(tot)
- 0,33 W
- V(CBO)
- 30 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks