BC846BW-AU_R1_000A1
BC846BW-AU_R1_000A1
Description:
NPN TRANSISTOR 65V 0,1A SOT323
Supplier:
PANJIT
Matchcode:
BC846BW-AU
Rutronik No.:
TDSTD8059
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SOT323
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 65 V
- Current gain
- 290
- P(tot)
- 0,33 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 41 weeks