BC817DS-AU_R1_000A1
BC817DS-AU_R1_000A1
Description:
NPN DUAL TRANS. 45V 0,5A SOT-23 6L
Supplier:
PANJIT
Matchcode:
BC817DS-AU
Rutronik No.:
TDSTD10142
Unit Pack:
3000
MOQ:
30000
package:
SOT-23 6L
Packaging:
REEL
- Package
- SOT-23 6L
- Polarisation
- NPN/NPN
- I(C)
- 0.5 A
- V(CEO)
- 45 V
- P(tot)
- 0.33 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Taiwan
- Supplier Lead time
- 46 weeks