BC817-40-AU_R1_005A1
BC817-40-AU_R1_005A1
Description:
NPN TRANSISTOR 45V 0,5A SOT23
Supplier:
PANJIT
Matchcode:
BC817-40-AU
Rutronik No.:
TDSTD10085
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
Find Alternatives
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0,5 A
- V(CEO)
- 45 V
- Current gain
- 250
- P(tot)
- 0,33 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 46 weeks