BC817-25W-AU_R1_000A1
BC817-25W-AU_R1_000A1
Description:
NPN TRANSISTOR 0,3W 45V SOT-323
Supplier:
PANJIT
Matchcode:
BC817-25W-AU
Rutronik No.:
TDSTD10077
Unit Pack:
300
MOQ:
300
package:
SOT-323
Packaging:
REEL
- Package
- SOT-323
- Polarisation
- NPN
- I(C)
- 0.5 A
- V(CEO)
- 45 V
- P(tot)
- 0.3 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 41 weeks