BAV99S-AU_R1_000A1
BAV99S-AU_R1_000A1
Description:
SI-DIODE-ARRAY 0,15A 100V SOT-363
Supplier:
PANJIT
Matchcode:
BAV99S-AU
Rutronik No.:
DSGL7174
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
Find Alternatives
Datasheet
- Technology
- ARRAY
- V(RRM)
- 100 V
- IF(AV)
- 0.15 A
- I(FSM)
- 4 A
- V(F)
- 1.25 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks