BAV70_R1_00501
BAV70_R1_00501
Description:
SI-DOUBLEDIODE SOT-23
Supplier:
PANJIT
Matchcode:
BAV70
Rutronik No.:
DSGL7347
Unit Pack:
3000
MOQ:
9000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 100 V
- IF(AV)
- 0.25 A
- I(FSM)
- 4 A
- V(F)
- 1.25 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- DUAL
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 51 weeks