BAT54_R1_00501
BAT54_R1_00501
Description:
SCHOTTKY-D. AU 0,2A 30V SOT23
Supplier:
PANJIT
Matchcode:
BAT54
Rutronik No.:
DSKY7039
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 0.6 A
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 51 weeks