BAS70C_R1_00001
BAS70C_R1_00001
Description:
SCHOTTKY DIODE 0,2A 70V SOT-23
Supplier:
PANJIT
Matchcode:
BAS70C_R1_00001
Rutronik No.:
DSKY6330
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 70 V
- Configuration
- CommonCath
- I(F)per diode
- 0.2 A
- V(F)
- 0.75 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks