BAS116TS-AU_R1_007A1
BAS116TS-AU_R1_007A1
Description:
SCHOTTKY-DIODE
Supplier:
PANJIT
Matchcode:
BAS116TS-AU_R1_007A1
Rutronik No.:
DSKY6913
Unit Pack:
5000
MOQ:
30000
package:
SOD-523
Packaging:
REEL
- V(RRM)
- 100 V
- I(F)per diode
- 0.2 A
- V(F)
- 1.25 V
- Mounting
- SMD
- T(j) max
- 150 °C
- I(FSM)
- 4 A
- Automotive
- AEC-Q(101)
- Package
- SOD-523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks