B4S_R2_00001
B4S_R2_00001
Description:
BRIDGE-RECT. 0,8A 400V MDI
Supplier:
PANJIT
Matchcode:
MB4S
Rutronik No.:
BG3996
Unit Pack:
3000
MOQ:
3000
package:
MBS
Packaging:
REEL
Find Alternatives
Datasheet
- I(F)
- 0,8 A
- U(RRM)
- 400 V
- Package
- MBS
- Packaging
- REEL
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 10 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 30 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks