ABS2MS_R2_00101
ABS2MS_R2_00101
Description:
BRIDGE-RECT. 2A 1000V ABS
Supplier:
PANJIT
Matchcode:
ABS2MS
Rutronik No.:
BG4560
Unit Pack:
4000
MOQ:
4000
package:
ABS
Packaging:
REEL
Find Alternatives
Datasheet
- I(F)
- 2 A
- U(RRM)
- 1000 V
- Package
- ABS
- Packaging
- REEL
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 20.3 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 70 A
- Automotive
- AEC-Q(101)
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks