1SMA4747_R1_00001
1SMA4747_R1_00001
Description:
Z-DIODE 1W 20V 5% SMA
Supplier:
PANJIT
Matchcode:
1SMA4747
Rutronik No.:
DZ10052
Unit Pack:
1800
MOQ:
3600
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 20 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 12.5 mA
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks