1.5SMC56A_R1_00001
1.5SMC56A_R1_00001
Description:
TVS-DIODE UNI 1,5KW 58,8V SMC
Supplier:
PANJIT
Matchcode:
1.5SMC56A
Rutronik No.:
DTRL15515
Unit Pack:
800
MOQ:
3200
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 58.8 V
- Automotive
- NO
- Clamping voltag
- 77 V
- Stand-off V Vwm
- 47.8 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 33 weeks