050-016-435A_E
050-016-435A_E
Description:
16P IDC Connector STRAIGHT
Supplier:
Pancon GmbH
Matchcode:
050016435AE
Rutronik No.:
CONN6399
Unit Pack:
132
MOQ:
1000
package:
132
Packaging:
BULK
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- 050
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- IDC
- Brand
- LAT-CON
- Automotive
- NO
- Package
- 132
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Slovenia
- ABC-Code
- C
- Supplier Lead time
- 17 weeks