LR03XW/4SKEU
LR03XW/4SKEU
Description:
ALKA 1.5V CYLINDER 4SHRINK AAA
Supplier:
PANASONIC
Matchcode:
ALKA1.5VCYLINDER
Rutronik No.:
BAT6913
Unit Pack:
400
MOQ:
400
package:
1/=4pcs
Packaging:
BOX
- Technology
- ALKA
- Voltage
- 1.5 V
- Size
- AAA
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Temperature
- -20 TO 55 °C
- Number of cells
- 4
- Weight
- 11 g
- Automotive
- NO
- Package
- 1/=4pcs
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85061011000
- Country
- Thailand
- Supplier Lead time
- 18 weeks