EZJZ1V80010
EZJZ1V80010
Description:
VC 0603 DC=10V
Supplier:
PANASONIC
Matchcode:
VC10V
Rutronik No.:
WVDR3597
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Package
- 0603
- U(DC)
- 10 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.8 mm
- Length
- 1.6 mm
- Width
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks