EXC24CE331U
EXC24CE331U
Description:
EXC24CE 330R 100mA 25% MLT
Supplier:
PANASONIC
Matchcode:
INDK2X330R0504
Rutronik No.:
IND22478
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0504 Inch
- Current I
- 100 mA
- DCR
- 6.2 Ohm
- Tolerance
- 25 %
- Impedance
- 330X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- Length
- 1.25 mm
- Width
- 1 mm
- Height
- 0.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 36 weeks